Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,476 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥3.84224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
5,531 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥11.28739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 12A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 | ||
2,916 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 4V | 140V | 0.8V (1.8V, 3.3V, 5V) | 140V | 400mA | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
14,837 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.29296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
2,232 In Stock | 1 : ¥15.73000 Cut Tape (CT) 5,000 : ¥11.81671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 2A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN | 8-TDFN (2x2) | |||
1,863 In Stock | 1 : ¥47.12000 Cut Tape (CT) 250 : ¥32.90424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
1,127 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.62056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5.2V | - | 2.4A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |