LTC7138EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7138EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7138EMSE#PBF |
Description | IC REG BUCK ADJ 400MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7138EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 140V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 140V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
37 | ¥77.34297 | ¥2,861.69 |
111 | ¥67.15622 | ¥7,454.34 |
259 | ¥64.13792 | ¥16,611.72 |
518 | ¥58.47869 | ¥30,291.96 |
1,036 | ¥50.93304 | ¥52,766.63 |