LTC3643EUDD#PBF

DigiKey Part Number
505-LTC3643EUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3643EUDD#PBF
Description
IC REG BUCK BST ADJ 2A 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3643EUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.72000¥95.72
10¥87.99200¥879.92
73¥84.34342¥6,157.07
146¥74.31301¥10,849.70
292¥70.66582¥20,634.42
511¥66.10671¥33,780.53
1,022¥60.63582¥61,969.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.