TLV62595DMQR

DigiKey Part Number
296-TLV62595DMQRTR-ND - Tape & Reel (TR)
296-TLV62595DMQRCT-ND - Cut Tape (CT)
296-TLV62595DMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62595DMQR
Description
IC REG BUCK ADJ 4A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TLV62595DMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.52000¥65.20
25¥6.12080¥153.02
100¥4.99620¥499.62
250¥4.64100¥1,160.25
500¥3.94966¥1,974.83
1,000¥3.15973¥3,159.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86349¥8,590.47
6,000¥2.66602¥15,996.12
15,000¥2.56728¥38,509.20
30,000¥2.46854¥74,056.20
Manufacturers Standard Package