TPS6521904RHBR | |
---|---|
DigiKey Part Number | 296-TPS6521904RHBRTR-ND - Tape & Reel (TR) 296-TPS6521904RHBRCT-ND - Cut Tape (CT) 296-TPS6521904RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521904RHBR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521904RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.86520 | ¥521.63 |
100 | ¥18.08290 | ¥1,808.29 |
250 | ¥17.15544 | ¥4,288.86 |
500 | ¥15.39332 | ¥7,696.66 |
1,000 | ¥12.98238 | ¥12,982.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.33325 | ¥36,999.75 |
6,000 | ¥11.86960 | ¥71,217.60 |