AP3428WT-7 | |
---|---|
DigiKey Part Number | 31-AP3428WT-7TR-ND - Tape & Reel (TR) 31-AP3428WT-7CT-ND - Cut Tape (CT) 31-AP3428WT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3428WT-7 |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP3428WT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.30880 | ¥57.72 |
100 | ¥1.71720 | ¥171.72 |
250 | ¥1.55640 | ¥389.10 |
500 | ¥1.28794 | ¥643.97 |
1,000 | ¥0.96591 | ¥965.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85511 | ¥2,565.33 |
6,000 | ¥0.80328 | ¥4,819.68 |
15,000 | ¥0.75145 | ¥11,271.75 |
30,000 | ¥0.68927 | ¥20,678.10 |
75,000 | ¥0.66335 | ¥49,751.25 |