AP61201Z6-7 | |
---|---|
DigiKey Part Number | 31-AP61201Z6-7TR-ND - Tape & Reel (TR) 31-AP61201Z6-7CT-ND - Cut Tape (CT) 31-AP61201Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61201Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.21200 | ¥221.20 |
250 | ¥2.05388 | ¥513.47 |
500 | ¥1.73782 | ¥868.91 |
1,000 | ¥1.34285 | ¥1,342.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97764 | ¥2,932.92 |