TLV62585PDRLR | |
---|---|
DigiKey Part Number | 296-TLV62585PDRLRTR-ND - Tape & Reel (TR) 296-TLV62585PDRLRCT-ND - Cut Tape (CT) 296-TLV62585PDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62585PDRLR |
Description | IC REG BUCK ADJ 3A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585PDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86987 | ¥2,609.61 |
6,000 | ¥0.81715 | ¥4,902.90 |
15,000 | ¥0.76443 | ¥11,466.45 |
30,000 | ¥0.70117 | ¥21,035.10 |
75,000 | ¥0.67481 | ¥50,610.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.62880 | ¥162.88 |
250 | ¥1.47644 | ¥369.11 |
500 | ¥1.22194 | ¥610.97 |
1,000 | ¥0.91646 | ¥916.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.26800 | ¥56.70 |
100 | ¥1.68660 | ¥168.66 |
250 | ¥1.52884 | ¥382.21 |
500 | ¥1.26532 | ¥632.66 |
1,000 | ¥0.94899 | ¥948.99 |