MAX77827AEFD+T | |
---|---|
DigiKey Part Number | 175-MAX77827AEFD+TTR-ND - Tape & Reel (TR) 175-MAX77827AEFD+TCT-ND - Cut Tape (CT) 175-MAX77827AEFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827AEFD+T |
Description | IC REG BCK-BST ADJ 1.6A 14FC2QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FC2QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01300 | ¥150.13 |
25 | ¥14.16640 | ¥354.16 |
100 | ¥12.07090 | ¥1,207.09 |
250 | ¥11.33384 | ¥2,833.46 |
500 | ¥9.91718 | ¥4,958.59 |
1,000 | ¥8.21702 | ¥8,217.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.65035 | ¥19,125.88 |
5,000 | ¥7.36698 | ¥36,834.90 |