TPS62175DQCR | |
---|---|
DigiKey Part Number | 296-39451-2-ND - Tape & Reel (TR) 296-39451-1-ND - Cut Tape (CT) 296-39451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62175DQCR |
Description | IC REG BUCK BST ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62175DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.16500 | ¥121.65 |
25 | ¥11.54480 | ¥288.62 |
100 | ¥9.48400 | ¥948.40 |
250 | ¥8.86540 | ¥2,216.35 |
500 | ¥7.83456 | ¥3,917.28 |
1,000 | ¥6.18515 | ¥6,185.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77284 | ¥17,318.52 |
6,000 | ¥5.48419 | ¥32,905.14 |
15,000 | ¥5.27801 | ¥79,170.15 |