AOZ6682CI | |
---|---|
DigiKey Part Number | 785-1852-2-ND - Tape & Reel (TR) 785-1852-1-ND - Cut Tape (CT) 785-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6682CI |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.38860 | ¥338.86 |
250 | ¥3.14784 | ¥786.96 |
500 | ¥2.67890 | ¥1,339.45 |
1,000 | ¥2.14316 | ¥2,143.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94222 | ¥5,826.66 |
6,000 | ¥1.80827 | ¥10,849.62 |
15,000 | ¥1.74129 | ¥26,119.35 |
30,000 | ¥1.67431 | ¥50,229.30 |