Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,473 In Stock | 1 : ¥55.00000 Cut Tape (CT) 500 : ¥35.80032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.45V | 16V | -1.255V | -34V | 1A (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
9,689 In Stock | 1 : ¥61.12000 Cut Tape (CT) 2,500 : ¥33.37469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.778V | 42V | 1.5A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
941 In Stock | 1 : ¥93.43000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | 1.245V | 35V (Switch) | 1.5A (Switch) | 500kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,063 In Stock | 1 : ¥8.25000 Cut Tape (CT) 250 : ¥3.40424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,944 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥3.88956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 5.25V | -0.23V | - | 26mA | 92kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,441 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.78653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 5.5V | 7A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
10,680 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
5,438 In Stock | 1 : ¥18.47000 Cut Tape (CT) 2,000 : ¥8.76310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 6V | 2.8V | 18.5V | 2A (Switch) | 650kHz, 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
278 In Stock 24,750 Marketplace | 1 : ¥21.51000 Cut Tape (CT) 250 : ¥9.06568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 10V | -Vin, 2Vin | - | - | 10kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
990 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 20V | 0.8V | 18V | 1.5A | 1.6MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) |