LTC7150SJY-4#WPBF | |
---|---|
DigiKey Part Number | 505-LTC7150SJY-4#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7150SJY-4#WPBF |
Description | IC REG BUCK ADJ 20A 42BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 42-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-BGA (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.17000 | ¥156.17 |
10 | ¥143.50900 | ¥1,435.09 |
25 | ¥137.56000 | ¥3,439.00 |
80 | ¥121.20188 | ¥9,696.15 |
230 | ¥115.25283 | ¥26,508.15 |
490 | ¥107.81729 | ¥52,830.47 |