TLV7044QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TLV7044QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV7044QPWRQ1CT-ND - Cut Tape (CT) 296-TLV7044QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7044QPWRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 315nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.11400 | ¥101.14 |
25 | ¥9.54640 | ¥238.66 |
100 | ¥8.13260 | ¥813.26 |
250 | ¥7.63576 | ¥1,908.94 |
500 | ¥6.72186 | ¥3,360.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.72178 | ¥13,443.56 |