LTC1261CS8-4#PBF | |
---|---|
DigiKey Part Number | LTC1261CS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261CS8-4#PBF |
Description | IC REG CHARGE PUMP -4V 12MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261CS8-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.47700 | ¥494.77 |
25 | ¥47.17160 | ¥1,179.29 |
100 | ¥40.95970 | ¥4,095.97 |
300 | ¥39.11890 | ¥11,735.67 |
500 | ¥35.66720 | ¥17,833.60 |
1,000 | ¥31.06498 | ¥31,064.98 |
2,500 | ¥29.91442 | ¥74,786.05 |