12mA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
635 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,947 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,040 In Stock | 1 : ¥54.75000 Cut Tape (CT) 2,500 : ¥29.91442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,128 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
235 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4.5V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
10 In Stock | 1 : ¥77.28000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥34.27872 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥28.88899 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4.5V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥28.88899 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥40.74641 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |