LT8570IMS8E-1#PBF | |
---|---|
DigiKey Part Number | LT8570IMS8E-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8570IMS8E-1#PBF |
Description | IC REG MULT CONFIG ADJ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.003V, 1.204V 1 Output 375mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8570IMS8E-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.34000 | ¥76.34 |
10 | ¥52.68800 | ¥526.88 |
25 | ¥46.58800 | ¥1,164.70 |
100 | ¥39.76010 | ¥3,976.01 |
250 | ¥36.45056 | ¥9,112.64 |
500 | ¥34.43432 | ¥17,217.16 |
1,000 | ¥32.76060 | ¥32,760.60 |
2,500 | ¥31.77187 | ¥79,429.68 |