ST1S10PHR | |
---|---|
DigiKey Part Number | 497-6904-2-ND - Tape & Reel (TR) 497-6904-1-ND - Cut Tape (CT) 497-6904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S10PHR |
Description | IC REG BUCK ADJ 3A POWERSO-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S10PHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.30880 | ¥407.72 |
100 | ¥13.89610 | ¥1,389.61 |
250 | ¥13.04768 | ¥3,261.92 |
500 | ¥11.41662 | ¥5,708.31 |
1,000 | ¥9.45956 | ¥9,459.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.80716 | ¥22,017.90 |
5,000 | ¥8.48097 | ¥42,404.85 |