Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,847 In Stock | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥9.17914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.375V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, WLCSP | 8-WLCSP (1.8x1) | ||
5,057 In Stock | 1 : ¥15.98000 Cut Tape (CT) 5,000 : ¥7.03212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 16V | 0.8V | 16V | - | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VQFN | 10-QFN (2x2.5) | |||
389 In Stock | 1 : ¥23.73000 Cut Tape (CT) 250 : ¥16.56740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.375V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
5,032 In Stock | 1 : ¥14.70000 Cut Tape (CT) 5,000 : ¥6.46768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | - | Step-Up (Boost) | PS2/USB | 1 | 0.86V | 5.5V | 1.8V | 5.5V | 1.1A | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN | 8-QFN (2x1.5) |