Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,599 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,500 : ¥2.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 23V | 0.923V | 20V | 2A | 340kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
171 In Stock 4,600 Factory | 1 : ¥52.11000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 3.3V | - | 1A | 125kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
235 In Stock | 1 : ¥83.57000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 42V | 1.197V | 40.74V | 2.5A | 200kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |