Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,717 In Stock | 1 : ¥19.47000 Cut Tape (CT) 2,500 : ¥13.52720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 80V | 1V | 75V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
5,176 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
26,836 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.68195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 65V | 1V | 61.75V | 1A | 400kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
13,035 In Stock | 1 : ¥21.59000 Cut Tape (CT) 250 : ¥14.62692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | - | - | 600mA | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
1,963 In Stock | 1 : ¥23.04000 Cut Tape (CT) 250 : ¥16.10676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 60V | 3.3V | - | 600mA | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
434 In Stock | 1 : ¥23.04000 Cut Tape (CT) 250 : ¥16.10676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 600mA | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) |