LMR36006FSCQRNXTQ1 | |
---|---|
DigiKey Part Number | 296-LMR36006FSCQRNXTQ1TR-ND - Tape & Reel (TR) 296-LMR36006FSCQRNXTQ1CT-ND - Cut Tape (CT) 296-LMR36006FSCQRNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006FSCQRNXTQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006FSCQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.71700 | ¥207.17 |
25 | ¥19.59040 | ¥489.76 |
100 | ¥16.97780 | ¥1,697.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.10676 | ¥4,026.69 |
500 | ¥14.45274 | ¥7,226.37 |
1,250 | ¥12.18898 | ¥15,236.23 |
2,500 | ¥11.57958 | ¥28,948.95 |
6,250 | ¥11.14424 | ¥69,651.50 |