LMR36006FSCQRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR36006FSCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36006FSCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36006FSCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006FSCQRNXRQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006FSCQRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.05500 | ¥190.55 |
25 | ¥17.97280 | ¥449.32 |
100 | ¥15.31290 | ¥1,531.29 |
250 | ¥14.37832 | ¥3,594.58 |
500 | ¥12.58086 | ¥6,290.43 |
1,000 | ¥10.42415 | ¥10,424.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.70525 | ¥29,115.75 |
6,000 | ¥9.34581 | ¥56,074.86 |