Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,928 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.49254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 4.4V | 1.8V | 4V | 3A (Switch) | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
472 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥5.05856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 5A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
5,230 In Stock | 1 : ¥44.00000 Cut Tape (CT) 3,000 : ¥22.85079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 55.2V | 10A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
6,795 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.45153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 6V | 3V | 18.5V | 3.2A (Switch) | 650kHz, 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,365 In Stock | 1 : ¥23.40000 Cut Tape (CT) 250 : ¥16.39988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |