Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
414 In Stock | 1 : ¥46.42000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3.5V | 36V | 1V (3.3V), 1V (5V) | 14V, 14V | - | 2.1MHz | Yes | -40°C ~ 125°C | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | ||
450 In Stock 490 Factory | 1 : ¥34.73000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 3V, 5V | 12V | 3.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥16.54236 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |