MAX20079AATP/VY+ | |
---|---|
DigiKey Part Number | MAX20079AATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20079AATP/VY+ |
Description | IC REG BUCK PROG 3.5A 20SWTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3V, 5V 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20079AATP/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47640 | ¥736.91 |
80 | ¥25.54688 | ¥2,043.75 |
230 | ¥24.23713 | ¥5,574.54 |
490 | ¥21.74794 | ¥10,656.49 |
980 | ¥18.34170 | ¥17,974.87 |
2,450 | ¥17.42459 | ¥42,690.25 |