Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2V3.4V4.5V
Voltage - Input (Max)
12V24V42V
Voltage - Output (Min/Fixed)
0.6V0.97V1.26V
Voltage - Output (Max)
12V13V41.6V
Current - Output
1A (Switch)6A8A
Frequency - Switching
200kHz ~ 2.2MHz600kHz, 1.3MHz700kHz
Synchronous Rectifier
NoYes
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)11-VFQFN28-WFQFN Exposed Pad
Supplier Device Package
8-VSSOP11-QFN (2x2)28-QFN (3x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN (3x6)
LT8612EUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
6,338
In Stock
1 : ¥106.35000
Cut Tape (CT)
2,500 : ¥64.84320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
616
In Stock
1 : ¥31.45000
Cut Tape (CT)
500 : ¥12.16762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
13V
8A
700kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-VFQFN
11-QFN (2x2)
8-VSSOP
LM2622MMX-ADJ/NOPB
IC REG BOOST ADJ 1A 8VSSOP
Texas Instruments
2,058
In Stock
1 : ¥19.13000
Cut Tape (CT)
3,500 : ¥7.74799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2V
12V
1.26V
12V
1A (Switch)
600kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.