MP2386GG-P | |
---|---|
DigiKey Part Number | 1589-MP2386GG-PTR-ND - Tape & Reel (TR) 1589-MP2386GG-PCT-ND - Cut Tape (CT) 1589-MP2386GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2386GG-P |
Description | IC REG BUCK ADJ 8A 11QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2386GG-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥20.64000 | ¥206.40 |
25 | ¥17.81760 | ¥445.44 |
100 | ¥14.64860 | ¥1,464.86 |
250 | ¥13.10760 | ¥3,276.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.16708 | ¥6,083.54 |
1,000 | ¥11.38551 | ¥11,385.51 |
1,500 | ¥10.99113 | ¥16,486.69 |
2,500 | ¥10.55171 | ¥26,379.28 |
3,500 | ¥10.29347 | ¥36,027.14 |
5,000 | ¥10.04413 | ¥50,220.65 |