LM2622MMX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-35404-2-ND - Tape & Reel (TR) 296-35404-1-ND - Cut Tape (CT) 296-35404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2622MMX-ADJ/NOPB |
Description | IC REG BOOST ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2622MMX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18100 | ¥171.81 |
25 | ¥16.20680 | ¥405.17 |
100 | ¥13.80770 | ¥1,380.77 |
250 | ¥12.96536 | ¥3,241.34 |
500 | ¥11.34454 | ¥5,672.27 |
1,000 | ¥9.39980 | ¥9,399.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.74799 | ¥27,117.97 |