UCLAMP0504A.TCT | |
---|---|
DigiKey Part Number | UCLAMP0504ATR-ND - Tape & Reel (TR) UCLAMP0504ACT-ND - Cut Tape (CT) UCLAMP0504ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0504A.TCT |
Description | TVS DIODE 5VWM 12VC SC89-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666) |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0504A.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥3.54500 | ¥354.50 |
500 | ¥2.96194 | ¥1,480.97 |
1,000 | ¥2.52074 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24503 | ¥6,735.09 |
6,000 | ¥2.12687 | ¥12,761.22 |
9,000 | ¥1.96933 | ¥17,723.97 |
30,000 | ¥1.94983 | ¥58,494.90 |