LT8612EUDE#TRPBF

DigiKey Part Number
LT8612EUDE#TRPBFTR-ND - Tape & Reel (TR)
LT8612EUDE#TRPBFCT-ND - Cut Tape (CT)
LT8612EUDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8612EUDE#TRPBF
Description
IC REG BUCK ADJ 6A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8612EUDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.6V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (3x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.35000¥106.35
10¥97.77200¥977.72
25¥93.71760¥2,342.94
100¥82.57400¥8,257.40
250¥78.52096¥19,630.24
500¥73.45528¥36,727.64
1,000¥67.37614¥67,376.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.84320¥162,108.00
Manufacturers Standard Package