LM2621MMX/NOPB

DigiKey Part Number
LM2621MMX/NOPBTR-ND - Tape & Reel (TR)
LM2621MMX/NOPBCT-ND - Cut Tape (CT)
LM2621MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2621MMX/NOPB
Description
IC REG BST SEPIC ADJ 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2621MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.13000¥19.13
10¥17.20800¥172.08
25¥16.23240¥405.81
100¥13.82940¥1,382.94
250¥12.98528¥3,246.32
500¥11.36204¥5,681.02
1,000¥9.41418¥9,414.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥8.76495¥30,677.33
7,000¥8.44032¥59,082.24
Manufacturers Standard Package