Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,891 In Stock | 1 : ¥61.00000 Cut Tape (CT) 2,500 : ¥34.49086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Buried Zener | Fixed | 5V | 10 mA | ±0.1% | 10ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
725 In Stock | 1 : ¥65.51000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 5ppm/°C | 5µVp-p | - | 11.4V ~ 36V | 1.4mA | - | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,506 In Stock | 1 : ¥94.45000 Cut Tape (CT) 2,500 : ¥51.56889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt, Buried Zener | Fixed | 10V | 10 mA | ±0.05% | 5ppm/°C | 6µVp-p | 3.5µVrms | 11.5V ~ 40V | 2mA | 1.7 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,103 In Stock | 1 : ¥95.81000 Cut Tape (CT) 2,500 : ¥52.35022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Buried Zener | Fixed | 5V | 10 mA | ±0.05% | 5ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,888 In Stock | 1 : ¥113.87000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 1.5ppm/°C | 0.5ppmp-p | 0.8ppmrms | 5.5V ~ 40V | 1.2mA | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,830 In Stock | 1 : ¥76.60000 Cut Tape (CT) 2,500 : ¥43.30894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt, Buried Zener | Fixed | 10V | 10 mA | ±0.05% | 5ppm/°C | 6µVp-p | 3.5µVrms | 11.5V ~ 40V | 2mA | 1.7 mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |