LT1236ACS8-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1236ACS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1236ACS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1236ACS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236ACS8-5#TRPBF |
Description | IC VREF PRECISION 0.05% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236ACS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥83.60900 | ¥836.09 |
25 | ¥79.72360 | ¥1,993.09 |
100 | ¥69.22260 | ¥6,922.26 |
250 | ¥66.11124 | ¥16,527.81 |
500 | ¥60.27802 | ¥30,139.01 |
1,000 | ¥52.50022 | ¥52,500.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.55571 | ¥126,389.27 |