24AA08-I/ST | |
---|---|
DigiKey Part Number | 24AA08-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA08-I/ST |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA08-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 4 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12876 | ¥3,128.76 |