Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,103 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥7.84096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 2.75V ~ 6V | 2.6µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,390 In Stock | 1 : ¥50.75000 Tube | Tube | Active | Series | Fixed | 3.3V | 30 mA | ±0.3% | 25ppm/°C | 33µVp-p | - | 3.5V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,651 In Stock | 1 : ¥50.75000 Tube | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.4% | 25ppm/°C | 25µVp-p | - | 3V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
981 In Stock | 1 : ¥49.01000 Tube | Tube | Active | Series | Fixed | 3V | 30 mA | ±0.33% | 25ppm/°C | 30µVp-p | - | 3.3V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
829 In Stock | 1 : ¥69.03000 Tube | Tube | Active | Series | Fixed | 4.096V | 30 mA | ±0.05% | 5ppm/°C | 40µVp-p | - | 4.5V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,731 In Stock | 1 : ¥82.12000 Cut Tape (CT) 1,000 : ¥46.59537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 30 mA | ±0.08% | 5ppm/°C | 25µVp-p | - | 3V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,468 In Stock | 1 : ¥82.12000 Tube | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.08% | 5ppm/°C | 25µVp-p | - | 3V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,727 In Stock | 1 : ¥50.32000 Cut Tape (CT) 2,500 : ¥25.23636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 3.8V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,359 In Stock | 1 : ¥54.75000 Cut Tape (CT) 1,000 : ¥31.06358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.03% | 20ppm/°C | 30µVp-p | - | 3.5V ~ 5.5V | 700nA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |