AN431AN-ATRG1

DigiKey Part Number
AN431AN-ATRG1DITR-ND - Tape & Reel (TR)
AN431AN-ATRG1DICT-ND - Cut Tape (CT)
AN431AN-ATRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN431AN-ATRG1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AN431AN-ATRG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.18500¥21.85
25¥1.91120¥47.78
100¥1.23690¥123.69
250¥1.02388¥255.97
500¥0.81918¥409.59
1,000¥0.62798¥627.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54609¥1,638.27
6,000¥0.49147¥2,948.82
15,000¥0.43687¥6,553.05
30,000¥0.40956¥12,286.80
75,000¥0.36315¥27,236.25
150,000¥0.34949¥52,423.50
Manufacturers Standard Package