Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,275 In Stock | 1 : ¥75.83000 Cut Tape (CT) 500 : ¥49.37506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | - | 40 mA | ±0.2% | 20ppm/°C | 4ppmp-p | 4ppmrms | 5.9V ~ 20V | 240µA | - | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26,153 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,000 : ¥0.74381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | ||
986 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 4.596V ~ 20V | 70µA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥95.81000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | - | 10 mA | ±0.05% | 5ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |