MAX6025BEUR+T

DigiKey Part Number
175-MAX6025BEUR+TTR-ND - Tape & Reel (TR)
175-MAX6025BEUR+TCT-ND - Cut Tape (CT)
175-MAX6025BEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6025BEUR+T
Description
IC VREF SERIES 2.5V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 500 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6025BEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
500 µA
Tolerance
±0.4%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
125µVrms
Voltage - Input
2.7V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.99000¥66.99
10¥44.75900¥447.59
25¥38.94240¥973.56
100¥32.35730¥3,235.73
250¥29.11600¥7,279.00
500¥27.62896¥13,814.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.48269¥61,206.73
Manufacturers Standard Package