Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,274 In Stock | 1 : ¥48.29000 Cut Tape (CT) 2,500 : ¥24.21772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 1.184V | 5 V | 5 mA | ±0.2% | 25ppm/°C | 6µVp-p | 15µVrms | 2.5V ~ 5.5V | 250µA | -40°C ~ 125°C (TA) | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,369 In Stock | 1 : ¥62.14000 Cut Tape (CT) 1,000 : ¥35.23788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.04% | 4ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,359 In Stock | 1 : ¥66.39000 Tube | - | Tube | Active | Series | Fixed | 5V | - | 10 mA | ±0.06% | 3ppm/°C | 10µVp-p | - | 7V ~ 36V | 1mA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
638 In Stock | 1 : ¥70.14000 Tube | - | Tube | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.05% | 3ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,810 In Stock 7,000 Factory | 1 : ¥68.06000 Cut Tape (CT) 1,000 : ¥38.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.02% | 7ppm/°C | 1.9µVp-p | 1.6µVrms | 3.7V ~ 36V | 1.28mA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,253 In Stock | 1 : ¥87.48000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 10 mA | ±0.02% | 2ppm/°C | 2.7µVp-p | - | 4.2V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,099 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 5V | - | 10 mA | ±0.02% | 2ppm/°C | 2.8µVp-p | - | 5.1V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
865 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 3.3V | - | 10 mA | ±0.02% | 2ppm/°C | 2.1µVp-p | - | 3.4V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
172 In Stock | 1 : ¥87.48000 Tube | - | Tube | Active | Series | Fixed | 2.048V | - | 10 mA | ±0.02% | 2ppm/°C | 1µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,304 In Stock | 1 : ¥91.22000 Cut Tape (CT) 1,000 : ¥57.78362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
325 In Stock | 1 : ¥361.05000 Tube | - | Tube | Active | Series | Fixed | ±10V | - | 10 mA | ±0.04% | 8ppm/°C | 6µVp-p | - | 12V ~ 38V | 12mA | -40°C ~ 85°C (TA) | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,384 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 10 mA | ±0.04% | 4ppm/°C | 2.7µVp-p | - | 4.2V ~ 15V | 950µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |