LM385LPR-2-5

DigiKey Part Number
296-LM385LPR-2-5TR-ND - Tape & Reel (TR)
296-LM385LPR-2-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385LPR-2-5
Description
IC VREF SHUNT 3% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385LPR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.95700¥39.57
25¥3.71400¥92.85
100¥3.03190¥303.19
250¥2.81596¥703.99
500¥2.39644¥1,198.22
1,000¥2.10959¥2,109.59
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.30331¥2,606.62
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC