ZXRE125FFTA | |
---|---|
DigiKey Part Number | ZXRE125FFTR-ND - Tape & Reel (TR) ZXRE125FFCT-ND - Cut Tape (CT) ZXRE125FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE125FFTA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22000 | ¥82.20 |
25 | ¥7.80040 | ¥195.01 |
100 | ¥6.40790 | ¥640.79 |
250 | ¥5.99004 | ¥1,497.51 |
500 | ¥5.29364 | ¥2,646.82 |
1,000 | ¥4.17918 | ¥4,179.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90055 | ¥11,701.65 |
6,000 | ¥3.70553 | ¥22,233.18 |
15,000 | ¥3.56621 | ¥53,493.15 |