REF193GSZ | |
---|---|
DigiKey Part Number | 505-REF193GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF193GSZ |
Description | IC VREF SERIES 0.33% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF193GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 30 mA | |
Tolerance | ±0.33% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56700 | ¥455.67 |
98 | ¥37.33684 | ¥3,659.01 |
294 | ¥35.42262 | ¥10,414.25 |
588 | ¥31.78442 | ¥18,689.24 |
1,078 | ¥26.80620 | ¥28,897.08 |
2,548 | ¥25.46588 | ¥64,887.06 |