RGEF900 | |
---|---|
DigiKey Part Number | RGEF900-ND RGEF900HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF900 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 15.3 A | |
Current - Max | 100 A | |
Time to Trip | 5.5 s | |
Resistance - Initial (Ri) (Min) | 4.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 13.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" L x 0.100" W (13.50mm x 2.50mm) | |
Height - Seated (Max) | 0.854" (21.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.50200 | ¥32.51 |
10 | ¥6.08300 | ¥60.83 |
50 | ¥5.03580 | ¥251.79 |
100 | ¥4.19690 | ¥419.69 |
250 | ¥4.09208 | ¥1,023.02 |
500 | ¥3.46274 | ¥1,731.37 |
1,000 | ¥3.04296 | ¥3,042.96 |
5,000 | ¥2.88266 | ¥14,413.30 |