AD780ARZ | |
---|---|
DigiKey Part Number | 505-AD780ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780ARZ |
Description | IC VREF SERIES 0.2%/0.17% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2%, ±0.17% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.72000 | ¥150.72 |
10 | ¥108.71700 | ¥1,087.17 |
25 | ¥97.91600 | ¥2,447.90 |
100 | ¥85.85760 | ¥8,585.76 |
250 | ¥80.02208 | ¥20,005.52 |
500 | ¥76.47096 | ¥38,235.48 |
1,000 | ¥76.40125 | ¥76,401.25 |