DS1620S+ | |
---|---|
DigiKey Part Number | DS1620S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1620S+ |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1620S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire (CLK, DQ, RST) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |
10 | ¥59.63600 | ¥596.36 |
25 | ¥56.49560 | ¥1,412.39 |
88 | ¥55.25795 | ¥4,862.70 |