LM385M3X-1.2/NOPB | |
---|---|
DigiKey Part Number | LM385M3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM385M3X-1.2/NOPBCT-ND - Cut Tape (CT) LM385M3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3X-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3X-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24092 | ¥12,722.76 |
6,000 | ¥4.02887 | ¥24,173.22 |
15,000 | ¥3.87740 | ¥58,161.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.62900 | ¥86.29 |
25 | ¥8.19000 | ¥204.75 |
100 | ¥6.72880 | ¥672.88 |
250 | ¥6.28968 | ¥1,572.42 |
500 | ¥5.55820 | ¥2,779.10 |
1,000 | ¥4.38806 | ¥4,388.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.93500 | ¥89.35 |
25 | ¥8.48080 | ¥212.02 |
100 | ¥6.96760 | ¥696.76 |
250 | ¥6.51296 | ¥1,628.24 |
500 | ¥5.75550 | ¥2,877.75 |
1,000 | ¥4.54382 | ¥4,543.82 |