Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,829 In Stock 11,919,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.54609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
247,222 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.86548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
9,012 In Stock 3,384,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.53716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,979 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥6.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±0.1% | 75ppm/°C | 3.2µVrms | 150µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
666,186 In Stock 1,284,000 Factory | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
179,786 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.66947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
91,617 In Stock 168,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.12749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 15 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
21,026 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.92088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
29,739 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.24815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 60 mA | ±0.5% | 100ppm/°C | - | 30mVrms | - | - | 200 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
54,058 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.33894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 10 V | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,894 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.36858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 70 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
75,122 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.77894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 |