TLV431ASN1T1G

DigiKey Part Number
TLV431ASN1T1GOSTR-ND - Tape & Reel (TR)
TLV431ASN1T1GOSCT-ND - Cut Tape (CT)
TLV431ASN1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431ASN1T1G
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
TLV431ASN1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.15300¥31.53
25¥2.94560¥73.64
100¥2.18790¥218.79
250¥1.85148¥462.87
500¥1.76740¥883.70
1,000¥1.30454¥1,304.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22036¥3,661.08
6,000¥1.13620¥6,817.20
15,000¥1.07729¥16,159.35
30,000¥1.05203¥31,560.90
75,000¥1.04162¥78,121.50
Manufacturers Standard Package