LT1021DIN8-5#PBF

DigiKey Part Number
LT1021DIN8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1021DIN8-5#PBF
Description
IC VREF PRECISION 5V 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1021DIN8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.41000¥67.41
10¥60.86000¥608.60
50¥58.03100¥2,901.55
100¥50.38840¥5,038.84
250¥49.83820¥12,459.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.